CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8604ARUZ-REEL

DigiKey Part Number
AD8604ARUZ-REELTR-ND - Tape & Reel (TR)
AD8604ARUZ-REELCT-ND - Cut Tape (CT)
AD8604ARUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8604ARUZ-REEL
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8604ARUZ-REEL Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
80 µV
Mfr
Current - Supply
750µA (x4 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Slew Rate
6V/µs
Supplier Device Package
14-TSSOP
Gain Bandwidth Product
8.4 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV824MT/NOPBTexas Instruments658LMV824MT/NOPB-ND47,76000 KčSimilar
LMV824MTX/NOPBTexas Instruments16 608LMV824MTX/NOPBCT-ND37,33000 KčSimilar
LMV824Q1MTX/NOPBTexas Instruments20 095296-LMV824Q1MTX/NOPBCT-ND47,13000 KčSimilar
LMV854MT/NOPBTexas Instruments276296-39795-5-ND97,60000 KčSimilar
MCP6284T-E/STMicrochip Technology2 623MCP6284T-E/STCT-ND37,96000 KčSimilar
In-Stock: 5 020
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,51000 Kč85,51 Kč
1064,69400 Kč646,94 Kč
2559,47160 Kč1 486,79 Kč
10053,73210 Kč5 373,21 Kč
25050,99252 Kč12 748,13 Kč
50050,73518 Kč25 367,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50046,54906 Kč116 372,65 Kč
Manufacturers Standard Package
Unit Price without VAT:85,51000 Kč
Unit Price with VAT:103,46710 Kč