
INA4290A3IRGVR | |
|---|---|
DigiKey Part Number | 296-INA4290A3IRGVRTR-ND - Tape & Reel (TR) 296-INA4290A3IRGVRCT-ND - Cut Tape (CT) 296-INA4290A3IRGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA4290A3IRGVR |
Description | IC CURR SENSE 4 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 4 Circuit 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | INA4290A3IRGVR Models |
Category | Voltage - Input Offset 6 µV |
Mfr | Current - Supply 1.25mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 16-VQFN Exposed Pad |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 16-VQFN (4x4) |
Current - Input Bias 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,05000 Kč | 201,05 Kč |
| 10 | 156,47900 Kč | 1 564,79 Kč |
| 25 | 145,34600 Kč | 3 633,65 Kč |
| 100 | 133,10810 Kč | 13 310,81 Kč |
| 250 | 130,79484 Kč | 32 698,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 117,81264 Kč | 294 531,60 Kč |
| Unit Price without VAT: | 201,05000 Kč |
|---|---|
| Unit Price with VAT: | 243,27050 Kč |










