
SN74AVC4T245PW | |
|---|---|
DigiKey Part Number | 296-33826-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T245PW |
Description | IC TRANSLATION TXRX 1.2V/3.6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC4T245PW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC4T245BQ-Q100X | Nexperia USA Inc. | 5 975 | 1727-74AVC4T245BQ-Q100XCT-ND | 0,84000 Kč | Similar |
| 74AVC4T245PW,118 | Nexperia USA Inc. | 28 | 1727-6573-1-ND | 0,58000 Kč | Similar |
| 74AVC4T245T16-13 | Diodes Incorporated | 2 256 | 31-74AVC4T245T16-13CT-ND | 0,28000 Kč | Similar |
| 74AVCH4T245PW,118 | Nexperia USA Inc. | 2 000 | 1727-4400-1-ND | 0,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 25,51300 Kč | 255,13 Kč |
| 90 | 20,78333 Kč | 1 870,50 Kč |
| 180 | 19,80344 Kč | 3 564,62 Kč |
| 270 | 19,31193 Kč | 5 214,22 Kč |
| 540 | 18,59178 Kč | 10 039,56 Kč |
| 1 080 | 17,99879 Kč | 19 438,69 Kč |
| 2 520 | 17,41451 Kč | 43 884,57 Kč |
| 5 040 | 17,02979 Kč | 85 830,14 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |











