Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC4T245PW,118

DigiKey Part Number
1727-6573-2-ND - Tape & Reel (TR)
1727-6573-1-ND - Cut Tape (CT)
1727-6573-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC4T245PW,118
Description
IC TRANSLATION TXRX 0.8V/3.6V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AVC4T245PW,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
16-TSSOP
Number of Bits per Element
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AVC4T245PWTexas Instruments4 454296-33826-5-ND1,41000 KčSimilar
SN74AVC4T245PWRTexas Instruments32 958296-18056-1-ND1,29000 KčSimilar
SN74AVC4T245PWTTexas Instruments2 284296-29001-1-ND1,41000 KčSimilar
SN74AVCH4T245DTTexas Instruments1 352296-SN74AVCH4T245DTCT-ND1,74000 KčSimilar
SN74AVCH4T245PWRochester Electronics, LLC37 0172156-SN74AVCH4T245PW-ND1,75000 KčSimilar
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1010,18400 Kč101,84 Kč
259,13840 Kč228,46 Kč
1007,98760 Kč798,76 Kč
2507,44084 Kč1 860,21 Kč
5007,11076 Kč3 555,38 Kč
1 0006,99401 Kč6 994,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,62831 Kč16 570,78 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč