Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC4T245PWT

DigiKey Part Number
296-29001-2-ND - Tape & Reel (TR)
296-29001-1-ND - Cut Tape (CT)
296-29001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVC4T245PWT
Description
IC TRANSLATION TXRX 1.2V/3.6V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC4T245PWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
16-TSSOP
Number of Bits per Element
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVCH4T245PW,118Nexperia USA Inc.2 0001727-4400-1-ND17,22000 KčSimilar
In-Stock: 2 284
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1025,51300 Kč255,13 Kč
2523,18160 Kč579,54 Kč
10020,62210 Kč2 062,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25019,40132 Kč4 850,33 Kč
50018,66512 Kč9 332,56 Kč
75018,29625 Kč13 722,19 Kč
1 25017,88778 Kč22 359,72 Kč
1 75017,64900 Kč30 885,75 Kč
2 50017,41935 Kč43 548,38 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč