
SN74AVCH4T245PW | |
|---|---|
DigiKey Part Number | 296-33828-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AVCH4T245PW |
Description | IC TRANSLATION TXRX 1.2V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH4T245PW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC4T245PW-Q100J | Nexperia USA Inc. | 929 | 1727-74AVC4T245PW-Q100JCT-ND | 16,59000 Kč | Upgrade |
| 74AVC4T245PW,118 | Nexperia USA Inc. | 28 | 1727-6573-1-ND | 14,28000 Kč | Similar |
| 74AVCH4T245PW,118 | Nexperia USA Inc. | 2 000 | 1727-4400-1-ND | 17,22000 Kč | Similar |
| 74AVCH4T245T16-13 | Diodes Incorporated | 2 445 | 31-74AVCH4T245T16-13CT-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 32,00100 Kč | 320,01 Kč |
| 90 | 26,24056 Kč | 2 361,65 Kč |
| 180 | 25,04594 Kč | 4 508,27 Kč |
| 270 | 24,44789 Kč | 6 600,93 Kč |
| 540 | 23,57104 Kč | 12 728,36 Kč |
| 1 080 | 22,84932 Kč | 24 677,27 Kč |
| 2 520 | 22,13831 Kč | 55 788,54 Kč |
| 5 040 | 21,67010 Kč | 109 217,30 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

