Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC4T245PWR

DigiKey Part Number
296-18056-2-ND - Tape & Reel (TR)
296-18056-1-ND - Cut Tape (CT)
296-18056-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVC4T245PWR
Description
IC TRANSLATION TXRX 1.2V/3.6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC4T245PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
16-TSSOP
Number of Bits per Element
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC4T245PW,118Nexperia USA Inc.281727-6573-1-ND14,28000 KčUpgrade
74AVC4T245D,118Nexperia USA Inc.1 8401727-6572-1-ND15,33000 KčSimilar
74AVCH4T245GU,115Nexperia USA Inc.16 3591727-2611-1-ND20,58000 KčSimilar
74AVCH4T245PW,118Nexperia USA Inc.2 0001727-4400-1-ND17,22000 KčSimilar
In-Stock: 32 958
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1023,30800 Kč233,08 Kč
2521,14920 Kč528,73 Kč
10018,78060 Kč1 878,06 Kč
25017,65092 Kč4 412,73 Kč
50017,31664 Kč8 658,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,94987 Kč31 899,74 Kč
4 00015,57054 Kč62 282,16 Kč
6 00015,38062 Kč92 283,72 Kč
10 00015,17009 Kč151 700,90 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč