
74AVC4T245BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74AVC4T245BQ-Q100XTR-ND - Tape & Reel (TR) 1727-74AVC4T245BQ-Q100XCT-ND - Cut Tape (CT) 1727-74AVC4T245BQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T245BQ-Q100X |
Description | IC TRANSLATION TXRX 0.8V/3.6V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 0.8V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Translation Transceiver | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 16-VFQFN Exposed Pad |
Number of Bits per Element 2 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 25 | 13,42200 Kč | 335,55 Kč |
| 100 | 11,82400 Kč | 1 182,40 Kč |
| 250 | 11,06092 Kč | 2 765,23 Kč |
| 500 | 10,61154 Kč | 5 305,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,75441 Kč | 29 263,23 Kč |
| 6 000 | 9,52539 Kč | 57 152,34 Kč |
| 9 000 | 9,41077 Kč | 84 696,93 Kč |
| 15 000 | 9,28371 Kč | 139 255,65 Kč |
| 21 000 | 9,20949 Kč | 193 399,29 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |




