Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV1T34GV-Q100H

DigiKey Part Number
1727-74LV1T34GV-Q100HTR-ND - Tape & Reel (TR)
1727-74LV1T34GV-Q100HCT-ND - Cut Tape (CT)
1727-74LV1T34GV-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV1T34GV-Q100H
Description
IC BUFF 1.6V/5.5V SC-74A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.6V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
SC-74A, SOT-753
Number of Bits per Element
1
Supplier Device Package
SC-74A
Output Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 649
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,24200 Kč42,42 Kč
253,77120 Kč94,28 Kč
1003,24000 Kč324,00 Kč
2502,98592 Kč746,48 Kč
5002,83348 Kč1 416,74 Kč
1 0002,70790 Kč2 707,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,55266 Kč7 657,98 Kč
6 0002,47671 Kč14 860,26 Kč
9 0002,43866 Kč21 947,94 Kč
15 0002,39652 Kč35 947,80 Kč
21 0002,37189 Kč49 809,69 Kč
30 0002,34820 Kč70 446,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč