Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1117MP-1.8/NOPB

DigiKey Part Number
LM1117MP-1.8/NOPBTR-ND - Tape & Reel (TR)
LM1117MP-1.8/NOPBCT-ND - Cut Tape (CT)
LM1117MP-1.8/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1117MP-1.8/NOPB
Description
IC REG LINEAR 1.8V 800MA SOT-223
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
Datasheet
 Datasheet
EDA/CAD Models
LM1117MP-1.8/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
10 mA
Part Status
Active
PSRR
75dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
0°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
15V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
SOT-223
Voltage Dropout (Max)
1.2V @ 800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ1117CH-2.5TRG1Diodes Incorporated3 588AZ1117CH-2.5TRG1DICT-ND3,99000 KčSimilar
AZ1117H-1.8TRE1Diodes Incorporated3 58531-AZ1117H-1.8TRE1CT-ND4,83000 KčSimilar
AZ1117H-1.8TRG1Diodes Incorporated1 96131-AZ1117H-1.8TRG1CT-ND19,53000 KčSimilar
LD1117AS18TRSTMicroelectronics4 136497-1226-1-ND16,38000 KčSimilar
REG1117A-1.8Rochester Electronics, LLC8832156-REG1117A-1.8-ND82,31000 KčSimilar
In-Stock: 3 031
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1024,16900 Kč241,69 Kč
2521,93040 Kč548,26 Kč
10019,47980 Kč1 947,98 Kč
25018,30940 Kč4 577,35 Kč
50017,60472 Kč8 802,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,02455 Kč17 024,55 Kč
2 00016,54706 Kč33 094,12 Kč
3 00016,30782 Kč48 923,46 Kč
5 00016,04285 Kč80 214,25 Kč
7 00015,88799 Kč111 215,93 Kč
10 00015,73909 Kč157 390,90 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč