Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SN74LVT245BDWR | |
|---|---|
DigiKey Part Number | 296-8651-2-ND - Tape & Reel (TR) 296-8651-1-ND - Cut Tape (CT) 296-8651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT245BDWR |
Description | IC TXRX 2.7V/3.6V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT245BDWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVT245BDW | Texas Instruments | 242 | 296-8651-5-ND | 30,03000 Kč | Parametric Equivalent |
| SN74LVT245BDWR | Texas Instruments | 0 | 296-8651-1-ND | 24,57000 Kč | Parametric Equivalent |
| SN74LVTH245ADW | Texas Instruments | 22 | 296-8711-5-ND | 15,69800 Kč | Parametric Equivalent |
| SN74LVTH245ADWR | Texas Instruments | 2 394 | 296-SN74LVTH245ADWRCT-ND | 20,37000 Kč | Parametric Equivalent |
| 74LVT2245D,118 | Nexperia USA Inc. | 0 | 1727-74LVT2245D,118TR-ND | 8,76005 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,80600 Kč | 178,06 Kč |
| 25 | 16,10120 Kč | 402,53 Kč |
| 100 | 14,23240 Kč | 1 423,24 Kč |
| 250 | 13,33960 Kč | 3 334,90 Kč |
| 500 | 12,91502 Kč | 6 457,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,99322 Kč | 23 986,44 Kč |
| 4 000 | 11,69311 Kč | 46 772,44 Kč |
| 6 000 | 11,54285 Kč | 69 257,10 Kč |
| 10 000 | 11,37628 Kč | 113 762,80 Kč |
| 14 000 | 11,27887 Kč | 157 904,18 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |







