
74LVT245BD,118 | |
|---|---|
DigiKey Part Number | 1727-74LVT245BD,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVT245BD,118 |
Description | IC TXRX 2.7V/3.6V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,35991 Kč | 14 719,82 Kč |
| Unit Price without VAT: | 7,35991 Kč |
|---|---|
| Unit Price with VAT: | 8,90549 Kč |

