
74LVT245D,112 | |
|---|---|
DigiKey Part Number | 2156-74LVT245D,112-954-ND |
Manufacturer | |
Manufacturer Product Number | 74LVT245D,112 |
Description | IC TXRX 2.7V/3.6V 20-SO |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 127 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 127 | 49,55528 Kč | 6 293,52 Kč |
| Unit Price without VAT: | 49,55528 Kč |
|---|---|
| Unit Price with VAT: | 59,96189 Kč |

