


SN74LVT245BDW | |
|---|---|
DigiKey Part Number | 296-8651-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVT245BDW |
Description | IC TXRX 2.7V/3.6V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT245BDW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,94300 Kč | 219,43 Kč |
| 25 | 19,90600 Kč | 497,65 Kč |
| 100 | 17,65720 Kč | 1 765,72 Kč |
| 250 | 16,58508 Kč | 4 146,27 Kč |
| 500 | 15,93958 Kč | 7 969,79 Kč |
| 1 000 | 15,40791 Kč | 15 407,91 Kč |
| 2 500 | 14,84668 Kč | 37 116,70 Kč |
| 5 000 | 14,50848 Kč | 72 542,40 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |




