Instrumentation Amplifier 1 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA204BU

DigiKey Part Number
PGA204BU-ND
Manufacturer
Manufacturer Product Number
PGA204BU
Description
IC INST AMP 1 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PGA204BU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
5.2mA
Mfr
Current - Output / Channel
23 mA
Packaging
Tube
Voltage - Supply Span (Min)
9 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.7V/µs
Package / Case
16-SOIC (0.295", 7.50mm Width)
-3db Bandwidth
1 MHz
Supplier Device Package
16-SOIC
Current - Input Bias
500 pA
Base Product Number
Voltage - Input Offset
10 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 652
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1528,52000 Kč528,52 Kč
10424,45400 Kč4 244,54 Kč
40387,51800 Kč15 500,72 Kč
120366,91908 Kč44 030,29 Kč
280354,84821 Kč99 357,50 Kč
520347,67963 Kč180 793,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:528,52000 Kč
Unit Price with VAT:639,50920 Kč