



AZ1117CH-2.5TRG1 | |
|---|---|
DigiKey Part Number | AZ1117CH-2.5TRG1DITR-ND - Tape & Reel (TR) AZ1117CH-2.5TRG1DICT-ND - Cut Tape (CT) AZ1117CH-2.5TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117CH-2.5TRG1 |
Description | IC REG LINEAR 2.5V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1117CH-2.5TRG1 Models |
Category | Voltage Dropout (Max) 1.3V @ 800mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (120Hz) |
Part Status Active | Protection Features Thermal Shutdown |
Output Configuration | Operating Temperature -20°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1117LPSTADT3G | onsemi | 7 498 | NCP1117LPSTADT3GOSCT-ND | 7,98000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 25 | 2,38520 Kč | 59,63 Kč |
| 100 | 2,02840 Kč | 202,84 Kč |
| 250 | 1,85876 Kč | 464,69 Kč |
| 500 | 1,75628 Kč | 878,14 Kč |
| 1 000 | 1,67186 Kč | 1 671,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,54540 Kč | 6 181,60 Kč |
| 8 000 | 1,49834 Kč | 11 986,72 Kč |
| 12 000 | 1,47479 Kč | 17 697,48 Kč |
| 20 000 | 1,44868 Kč | 28 973,60 Kč |
| 28 000 | 1,43344 Kč | 40 136,32 Kč |
| 40 000 | 1,41876 Kč | 56 750,40 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


