
LMV824MT/NOPB | |
|---|---|
DigiKey Part Number | LMV824MT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMV824MT/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV824MT/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1mA (x4 Channels) |
Series | Current - Output / Channel 45 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 2V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 5.6 MHz | Base Product Number |
Current - Input Bias 40 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,76000 Kč | 47,76 Kč |
| 10 | 35,41300 Kč | 354,13 Kč |
| 94 | 29,02468 Kč | 2 728,32 Kč |
| 188 | 27,73229 Kč | 5 213,67 Kč |
| 282 | 27,08479 Kč | 7 637,91 Kč |
| 564 | 26,13631 Kč | 14 740,88 Kč |
| 1 034 | 25,44513 Kč | 26 310,26 Kč |
| 2 538 | 24,61516 Kč | 62 473,28 Kč |
| 5 076 | 24,10339 Kč | 122 348,81 Kč |
| Unit Price without VAT: | 47,76000 Kč |
|---|---|
| Unit Price with VAT: | 57,78960 Kč |




