CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV854MT/NOPB

DigiKey Part Number
296-39795-5-ND
Manufacturer
Manufacturer Product Number
LMV854MT/NOPB
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV854MT/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
260 µV
Mfr
Current - Supply
1.59mA (x4 Channels)
Series
Current - Output / Channel
65 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Slew Rate
4.5V/µs
Supplier Device Package
14-TSSOP
Gain Bandwidth Product
8 MHz
Base Product Number
Current - Input Bias
0.1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 276
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
197,60000 Kč97,60 Kč
1074,10000 Kč741,00 Kč
9462,01181 Kč5 829,11 Kč
18859,57128 Kč11 199,40 Kč
28258,34809 Kč16 454,16 Kč
56456,55502 Kč31 897,03 Kč
1 03455,24912 Kč57 127,59 Kč
2 53853,68040 Kč136 240,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,60000 Kč
Unit Price with VAT:118,09600 Kč