
LMV824Q1MTX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV824Q1MTX/NOPBTR-ND - Tape & Reel (TR) 296-LMV824Q1MTX/NOPBCT-ND - Cut Tape (CT) 296-LMV824Q1MTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV824Q1MTX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV824Q1MTX/NOPB Models |
Category | Current - Supply 1mA (x4 Channels) |
Mfr | Current - Output / Channel 45 mA |
Series | Voltage - Supply Span (Min) 2.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.4V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 5.6 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 40 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,13000 Kč | 47,13 Kč |
| 10 | 34,87000 Kč | 348,70 Kč |
| 25 | 31,80040 Kč | 795,01 Kč |
| 100 | 28,43440 Kč | 2 843,44 Kč |
| 250 | 26,82768 Kč | 6 706,92 Kč |
| 500 | 26,00598 Kč | 13 002,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,22141 Kč | 60 553,52 Kč |
| 5 000 | 23,71437 Kč | 118 571,85 Kč |
| 7 500 | 23,46044 Kč | 175 953,30 Kč |
| Unit Price without VAT: | 47,13000 Kč |
|---|---|
| Unit Price with VAT: | 57,02730 Kč |

