
2SA1721OTE85LF | |
|---|---|
DigiKey Part Number | 2SA1721OTE85LFTR-ND - Tape & Reel (TR) 2SA1721OTE85LFCT-ND - Cut Tape (CT) 2SA1721OTE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1721OTE85LF |
Description | TRANS PNP 300V 0.1A S-MINI |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 100 mA 50MHz 150 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 20mA, 10V | |
Power - Max | 150 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 100 | 4,88200 Kč | 488,20 Kč |
| 500 | 3,67758 Kč | 1 838,79 Kč |
| 1 000 | 3,28871 Kč | 3 288,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,79399 Kč | 8 381,97 Kč |
| 6 000 | 2,54464 Kč | 15 267,84 Kč |
| 9 000 | 2,41752 Kč | 21 757,68 Kč |
| 15 000 | 2,27469 Kč | 34 120,35 Kč |
| 21 000 | 2,19010 Kč | 45 992,10 Kč |
| 30 000 | 2,10788 Kč | 63 236,40 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

