
FMMT6520TA | |
|---|---|
DigiKey Part Number | FMMT6520TR-ND - Tape & Reel (TR) FMMT6520CT-ND - Cut Tape (CT) FMMT6520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT6520TA |
Description | TRANS PNP 350V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 350 V 500 mA 50MHz 330 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 350 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 50mA, 10V | |
Power - Max | 330 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 6,79900 Kč | 67,99 Kč |
| 100 | 4,32160 Kč | 432,16 Kč |
| 500 | 3,24760 Kč | 1 623,80 Kč |
| 1 000 | 2,90111 Kč | 2 901,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,09097 Kč | 6 272,91 Kč |
| 6 000 | 1,90194 Kč | 11 411,64 Kč |
| 9 000 | 1,80560 Kč | 16 250,40 Kč |
| 15 000 | 1,71031 Kč | 25 654,65 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |


