
MURS360T3G | |
|---|---|
DigiKey Part Number | MURS360T3GOSTR-ND - Tape & Reel (TR) MURS360T3GOSCT-ND - Cut Tape (CT) MURS360T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS360T3G |
Description | DIODE STANDARD 600V 3A SMC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | MURS360T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS360-E3/9AT | Vishay General Semiconductor - Diodes Division | 4 381 | MURS360-E3/9ATGICT-ND | 28,56000 Kč | Direct |
| MURS360Q | Diodes Incorporated | 3 000 | 31-MURS360QCT-ND | 19,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,81700 Kč | 138,17 Kč |
| 100 | 9,00600 Kč | 900,60 Kč |
| 500 | 6,93396 Kč | 3 466,98 Kč |
| 1 000 | 6,26643 Kč | 6 266,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,13267 Kč | 12 831,67 Kč |
| 5 000 | 4,71854 Kč | 23 592,70 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |











