Diode 600 V 3A Surface Mount SMC (Type C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 3A Surface Mount SMC (Type C)
DO-214AB

MURS360Q

DigiKey Part Number
31-MURS360QTR-ND - Tape & Reel (TR)
31-MURS360QCT-ND - Cut Tape (CT)
31-MURS360QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURS360Q
Description
IC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount SMC (Type C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
600 V
Mounting Type
Current - Average Rectified (Io)
3A
Package / Case
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 3 A
Supplier Device Package
SMC (Type C)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Factory Stock: 45 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1011,88500 Kč118,85 Kč
1007,69370 Kč769,37 Kč
5005,88868 Kč2 944,34 Kč
1 0005,30640 Kč5 306,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,56651 Kč13 699,53 Kč
6 0004,19383 Kč25 162,98 Kč
9 0004,00395 Kč36 035,55 Kč
15 0003,79057 Kč56 858,55 Kč
21 0003,66424 Kč76 949,04 Kč
30 0003,54145 Kč106 243,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč