
CMPTA92E TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPTA92ETRPBFREETR-ND - Tape & Reel (TR) 1514-CMPTA92ETRPBFREECT-ND - Cut Tape (CT) 1514-CMPTA92ETRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPTA92E TR PBFREE |
Description | TRANS PNP 350V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 350 V 500 mA 75MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 105 @ 30mA, 10V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 75MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 350 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 250nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA92_R1_00001 | Panjit International Inc. | 270 | 3757-MMBTA92_R1_00001CT-ND | 3,55000 Kč | Similar |
| MMBTA92LT1G | onsemi | 102 885 | MMBTA92LT1GOSCT-ND | 4,20000 Kč | Similar |
| MMBTA92LT3G | onsemi | 7 015 | MMBTA92LT3GOSCT-ND | 3,99000 Kč | Similar |
| NSVMMBT6520LT1G | onsemi | 12 000 | NSVMMBT6520LT1GOSCT-ND | 15,64000 Kč | Similar |
| SMMBTA92LT1G | onsemi | 1 928 | SMMBTA92LT1GOSCT-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,57000 Kč | 115,70 Kč |
| 100 | 7,48790 Kč | 748,79 Kč |
| 500 | 5,72868 Kč | 2 864,34 Kč |
| 1 000 | 5,16173 Kč | 5 161,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,44087 Kč | 13 322,61 Kč |
| 6 000 | 4,07774 Kč | 24 466,44 Kč |
| 9 000 | 3,89275 Kč | 35 034,75 Kč |
| 15 000 | 3,68488 Kč | 55 273,20 Kč |
| 21 000 | 3,56178 Kč | 74 797,38 Kč |
| 30 000 | 3,44217 Kč | 103 265,10 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

