
SMMBTA92LT1G | |
|---|---|
DigiKey Part Number | SMMBTA92LT1GOSTR-ND - Tape & Reel (TR) SMMBTA92LT1GOSCT-ND - Cut Tape (CT) SMMBTA92LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBTA92LT1G |
Description | TRANS PNP 300V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBTA92LT1G Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 300 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Supplier Device Package SOT-23-3 (TO-236) |
Current - Collector Cutoff (Max) 250nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 30mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSB92T1G | onsemi | 844 | MSB92T1GOSCT-ND | 4,20000 Kč | Similar |
| CMPTA92 TR | Central Semiconductor Corp | 1 746 | CMPTA92CT-ND | 11,55000 Kč | Direct |
| 2SA1721OTE85LF | Toshiba Semiconductor and Storage | 3 000 | 2SA1721OTE85LFCT-ND | 12,39000 Kč | Similar |
| CMPTA92E TR PBFREE | Central Semiconductor Corp | 881 | 1514-CMPTA92ETRPBFREECT-ND | 18,69000 Kč | Similar |
| FMMT597TA | Diodes Incorporated | 14 563 | FMMT597CT-ND | 15,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 100 | 3,09300 Kč | 309,30 Kč |
| 500 | 2,29634 Kč | 1 148,17 Kč |
| 1 000 | 2,03807 Kč | 2 038,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,61237 Kč | 4 837,11 Kč |
| 6 000 | 1,45586 Kč | 8 735,16 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |









