
TLV9351QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9351QDBVRQ1TR-ND - Tape & Reel (TR) 296-TLV9351QDBVRQ1CT-ND - Cut Tape (CT) 296-TLV9351QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9351QDBVRQ1 |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Supply 650µA |
Mfr | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Push-Pull | Qualification AEC-Q100 |
Slew Rate 20V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3.5 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 10 pA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 350 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 25 | 12,72480 Kč | 318,12 Kč |
| 100 | 11,19400 Kč | 1 119,40 Kč |
| 250 | 10,46120 Kč | 2 615,30 Kč |
| 500 | 10,02024 Kč | 5 010,12 Kč |
| 1 000 | 9,70234 Kč | 9 702,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,20839 Kč | 27 625,17 Kč |
| 6 000 | 8,98886 Kč | 53 933,16 Kč |
| 9 000 | 8,87891 Kč | 79 910,19 Kč |
| 15 000 | 8,75709 Kč | 131 356,35 Kč |
| 21 000 | 8,68587 Kč | 182 403,27 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |











