
MMBTA92_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBTA92_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBTA92_R1_00001CT-ND - Cut Tape (CT) 3757-MMBTA92_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA92_R1_00001 |
Description | TRANS PNP 300V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 250 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 10V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 250nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA92 | Diotec Semiconductor | 4 717 | 4878-MMBTA92CT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 100 | 1,36700 Kč | 136,70 Kč |
| 500 | 0,99194 Kč | 495,97 Kč |
| 1 000 | 0,87016 Kč | 870,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,71449 Kč | 2 143,47 Kč |
| 6 000 | 0,63582 Kč | 3 814,92 Kč |
| 9 000 | 0,59562 Kč | 5 360,58 Kč |
| 15 000 | 0,55040 Kč | 8 256,00 Kč |
| 21 000 | 0,52359 Kč | 10 995,39 Kč |
| 30 000 | 0,49751 Kč | 14 925,30 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

