
MMBT6520LT1G | |
|---|---|
DigiKey Part Number | MMBT6520LT1GOSTR-ND - Tape & Reel (TR) MMBT6520LT1GOSCT-ND - Cut Tape (CT) MMBT6520LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT6520LT1G |
Description | TRANS PNP 350V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 350 V 500 mA 200MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT6520LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 50mA, 10V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 350 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 1V @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DP350T05-7 | Diodes Incorporated | 265 227 | DP350T05DICT-ND | 8,40000 Kč | Direct |
| FMMT6520TA | Diodes Incorporated | 68 061 | FMMT6520CT-ND | 14,07000 Kč | Direct |
| FMMT597TA | Diodes Incorporated | 14 563 | FMMT597CT-ND | 15,75000 Kč | Similar |
| FMMTA92TA | Diodes Incorporated | 5 250 | FMMTA92CT-ND | 8,19000 Kč | Similar |
| MMBTA92-7-F | Diodes Incorporated | 608 294 | MMBTA92-FDICT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 100 | 2,59960 Kč | 259,96 Kč |
| 500 | 1,91880 Kč | 959,40 Kč |
| 1 000 | 1,69832 Kč | 1 698,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,33736 Kč | 4 012,08 Kč |
| 6 000 | 1,20361 Kč | 7 221,66 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |







