
C8051F301-GM | |
|---|---|
DigiKey Part Number | 336-1247-ND |
Manufacturer | |
Manufacturer Product Number | C8051F301-GM |
Description | IC MCU 8BIT 8KB FLASH 11QFN |
Customer Reference | |
Detailed Description | 8051 C8051F30x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 11-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | C8051F301-GM Models |
Category | Number of I/O 8 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 256 x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 11-QFN (3x3) |
Connectivity SMBus (2-Wire/I2C), UART/USART | Package / Case 10-VFDFN Exposed Pad |
Peripherals POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| 10 | 111,83500 Kč | 1 118,35 Kč |
| 25 | 103,92320 Kč | 2 598,08 Kč |
| 122 | 92,72680 Kč | 11 312,67 Kč |
| 366 | 86,85369 Kč | 31 788,45 Kč |
| 610 | 84,60300 Kč | 51 607,83 Kč |
| 1 098 | 82,35137 Kč | 90 421,80 Kč |
| 2 562 | 79,67077 Kč | 204 116,51 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |





