
C8051F301-GMR | |
|---|---|
DigiKey Part Number | 336-4312-2-ND - Tape & Reel (TR) 336-4312-1-ND - Cut Tape (CT) 336-4312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C8051F301-GMR |
Description | IC MCU 8BIT 8KB FLASH 11QFN |
Customer Reference | |
Detailed Description | 8051 C8051F30x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 11-QFN (3x3) |
Datasheet | Datasheet |
Category | Number of I/O 8 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 256 x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 11-QFN (3x3) |
Connectivity SMBus (2-Wire/I2C), UART/USART | Package / Case 10-VFDFN Exposed Pad |
Peripherals POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,52000 Kč | 145,52 Kč |
| 10 | 118,21900 Kč | 1 182,19 Kč |
| 25 | 109,09720 Kč | 2 727,43 Kč |
| 100 | 97,76880 Kč | 9 776,88 Kč |
| 250 | 91,91076 Kč | 22 977,69 Kč |
| 500 | 90,91924 Kč | 45 459,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 81,29194 Kč | 121 937,91 Kč |
| Unit Price without VAT: | 145,52000 Kč |
|---|---|
| Unit Price with VAT: | 176,07920 Kč |




