NTC Thermistor 22k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 22k 0805 (2012 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP21XW223J03RA

DigiKey Part Number
490-2459-2-ND - Tape & Reel (TR)
490-2459-1-ND - Cut Tape (CT)
490-2459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP21XW223J03RA
Description
THERMISTOR NTC 22KOHM 3950K 0805
Customer Reference
Detailed Description
NTC Thermistor 22k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3950K
Manufacturer
Murata Electronics
B25/85
3987K
Series
B25/100
3998K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Not For New Designs
Power - Max
200 mW
Resistance in Ohms @ 25°C
22k
Package / Case
0805 (2012 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B57421V2223J062TDK157495-75853-1-ND8,82000 KčSimilar
B57471V2223J062TDK908495-B57471V2223J062CT-ND8,82000 KčSimilar
NB12K00103JBBKYOCERA AVX3 321478-10978-1-ND6,30000 KčSimilar
NB12K00103KBBKYOCERA AVX1 340478-NB12K00103KBBCT-ND5,46000 KčSimilar
NB12L00153JBBKYOCERA AVX4 048478-11667-1-ND6,72000 KčSimilar
In-Stock: 7 892
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
53,02400 Kč15,12 Kč
102,85600 Kč28,56 Kč
252,63720 Kč65,93 Kč
502,49040 Kč124,52 Kč
1002,35810 Kč235,81 Kč
5002,09014 Kč1 045,07 Kč
1 0001,99103 Kč1 991,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,78226 Kč7 129,04 Kč
8 0001,70772 Kč13 661,76 Kč
12 0001,66703 Kč20 004,36 Kč
20 0001,61867 Kč32 373,40 Kč
28 0001,58848 Kč44 477,44 Kč
40 0001,55784 Kč62 313,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč