


NB12L00153JBB | |
|---|---|
DigiKey Part Number | 478-11667-2-ND - Tape & Reel (TR) 478-11667-1-ND - Cut Tape (CT) 478-11667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB12L00153JBB |
Description | THERMISTOR NTC 15KOHM 3790K 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 15k 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | B25/85 3790K |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 150°C |
Series | Power - Max 120 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 15k | Qualification AEC-Q200 |
Resistance Tolerance ±5% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCS0805E3153JMT | Vishay Beyschlag/Draloric/BC Components | 73 245 | BC2293CT-ND | 9,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 5 | 5,75400 Kč | 28,77 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 25 | 5,04800 Kč | 126,20 Kč |
| 50 | 4,78340 Kč | 239,17 Kč |
| 100 | 4,54190 Kč | 454,19 Kč |
| 500 | 4,05892 Kč | 2 029,46 Kč |
| 1 000 | 3,87980 Kč | 3 879,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,56562 Kč | 14 262,48 Kč |
| 8 000 | 3,42803 Kč | 27 424,24 Kč |
| 12 000 | 3,35293 Kč | 40 235,16 Kč |
| 20 000 | 3,26362 Kč | 65 272,40 Kč |
| 28 000 | 3,20785 Kč | 89 819,80 Kč |
| 40 000 | 3,15122 Kč | 126 048,80 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

