


NB12K00103JBB | |
|---|---|
DigiKey Part Number | 478-10978-2-ND - Tape & Reel (TR) 478-10978-1-ND - Cut Tape (CT) 478-10978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB12K00103JBB |
Description | THERMISTOR NTC 10KOHM 3630K 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | B25/85 3630K |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 150°C |
Series | Power - Max 120 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 10k | Qualification AEC-Q200 |
Resistance Tolerance ±5% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 5 | 5,50200 Kč | 27,51 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 25 | 4,82120 Kč | 120,53 Kč |
| 50 | 4,57340 Kč | 228,67 Kč |
| 100 | 4,34030 Kč | 434,03 Kč |
| 500 | 3,87708 Kč | 1 938,54 Kč |
| 1 000 | 3,70510 Kč | 3 705,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,40341 Kč | 13 613,64 Kč |
| 8 000 | 3,27131 Kč | 26 170,48 Kč |
| 12 000 | 3,19922 Kč | 38 390,64 Kč |
| 20 000 | 3,11349 Kč | 62 269,80 Kč |
| 28 000 | 3,05994 Kč | 85 678,32 Kč |
| 40 000 | 3,00559 Kč | 120 223,60 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

