2N7002E-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 19
Unit Price: 14,81000 Kč
Datasheet

MFR Recommended


Vishay Siliconix
In Stock: 450 262
Unit Price: 6,47000 Kč
Datasheet

Similar


onsemi
In Stock: 870 464
Unit Price: 13,56000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,17000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,59000 Kč
Datasheet

Similar


onsemi
In Stock: 346 383
Unit Price: 4,59000 Kč
Datasheet

Similar


onsemi
In Stock: 423 409
Unit Price: 6,88000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,17000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 4,38000 Kč
Datasheet

Similar


onsemi
In Stock: 680 189
Unit Price: 5,01000 Kč
Datasheet

Similar


onsemi
In Stock: 1 878
Unit Price: 5,01000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 82 760
Unit Price: 5,21000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 536
Unit Price: 7,30000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 32 030
Unit Price: 3,13000 Kč
Datasheet
N-Channel 60 V 240mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002E-T1-E3

DigiKey Part Number
742-2N7002E-T1-E3TR-ND - Tape & Reel (TR)
742-2N7002E-T1-E3CT-ND - Cut Tape (CT)
742-2N7002E-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002E-T1-E3
Description
MOSFET N-CH 60V 240MA SOT23-3
Customer Reference
Detailed Description
N-Channel 60 V 240mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
21 pF @ 5 V
FET Type
Power Dissipation (Max)
350mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3 (TO-236)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3Ohm @ 250mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7002E-T1-GE3Vishay Siliconix192N7002E-T1-GE3CT-ND14,81000 KčDirect
2N7002K-T1-GE3Vishay Siliconix450 2622N7002K-T1-GE3CT-ND6,47000 KčMFR Recommended
2N7002onsemi870 4642N7002NCT-ND13,56000 KčSimilar
2N7002-7-FDiodes Incorporated02N7002-FDICT-ND4,17000 KčSimilar
2N7002E-7-FDiodes Incorporated02N7002E-FDICT-ND4,59000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types