
AD823ARZ-RL | |
|---|---|
DigiKey Part Number | AD823ARZ-RLTR-ND - Tape & Reel (TR) AD823ARZ-RLCT-ND - Cut Tape (CT) AD823ARZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD823ARZ-RL |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD823ARZ-RL Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 7mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 17 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 25V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 16 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1498HS8#PBF | Analog Devices Inc. | 1 735 | 505-LT1498HS8#PBF-ND | 228,25000 Kč | Similar |
| OPA1662AIDRQ1 | Texas Instruments | 3 015 | 296-40430-1-ND | 51,66000 Kč | Similar |
| OPA2140AID | Texas Instruments | 827 | 296-28044-5-ND | 180,16000 Kč | Similar |
| OPA2140AIDR | Texas Instruments | 3 983 | 296-39107-1-ND | 152,87000 Kč | Similar |
| OPA2170AID | Texas Instruments | 13 818 | 296-39108-5-ND | 48,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,51000 Kč | 187,51 Kč |
| 10 | 145,66300 Kč | 1 456,63 Kč |
| 25 | 135,19360 Kč | 3 379,84 Kč |
| 100 | 123,66770 Kč | 12 366,77 Kč |
| 250 | 121,11816 Kč | 30 279,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 109,26082 Kč | 273 152,05 Kč |
| Unit Price without VAT: | 187,51000 Kč |
|---|---|
| Unit Price with VAT: | 226,88710 Kč |











