
TPIC2810D | |
|---|---|
DigiKey Part Number | 296-13746-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC2810D |
Description | IC LED DRVR LINEAR 100MA 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 100mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC2810D Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Voltage - Output 40V |
Packaging Tube | Current - Output / Channel 100mA |
Part Status Active | Frequency 2MHz |
Type Linear | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 8 | Supplier Device Package 16-SOIC |
Voltage - Supply (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 36,76700 Kč | 367,67 Kč |
| 40 | 32,20575 Kč | 1 288,23 Kč |
| 120 | 29,65792 Kč | 3 558,95 Kč |
| 280 | 28,16507 Kč | 7 886,22 Kč |
| 520 | 27,27802 Kč | 14 184,57 Kč |
| 1 000 | 26,49465 Kč | 26 494,65 Kč |
| 2 520 | 25,60623 Kč | 64 527,70 Kč |
| 5 000 | 25,08165 Kč | 125 408,25 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |











