Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1498HS8#PBF

DigiKey Part Number
505-LT1498HS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1498HS8#PBF
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1498HS8#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
1.8mA (x2 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.2 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
6V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
10.5 MHz
Base Product Number
Current - Input Bias
250 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM7322QMAX/NOPBTexas Instruments1 041296-46308-1-ND58,41000 KčSimilar
OPA2172IDTexas Instruments1 087296-38683-5-ND53,99000 KčSimilar
OPA2172IDRTexas Instruments1 264296-40443-1-ND47,28000 KčSimilar
In-Stock: 1 595
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1226,70000 Kč226,70 Kč
10177,18800 Kč1 771,88 Kč
25164,80000 Kč4 120,00 Kč
100151,20240 Kč15 120,24 Kč
300143,61513 Kč43 084,54 Kč
500140,81008 Kč70 405,04 Kč
1 000137,59291 Kč137 592,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:226,70000 Kč
Unit Price with VAT:274,30700 Kč