
0805J1000470MCTE03 | |
|---|---|
DigiKey Part Number | 1608-0805J1000470MCTE03TR-ND - Tape & Reel (TR) 1608-0805J1000470MCTE03CT-ND - Cut Tape (CT) 1608-0805J1000470MCTE03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J1000470MCTE03 |
Description | CAP PASSTHRU 47PF 20% 100V 0805 |
Customer Reference | |
Detailed Description | 47 pF Feed Through Capacitor 100V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J1000470MCTE03 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Knowles Syfer | Temperature Coefficient C0G, NP0 (1B) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, MLCC |
Part Status Active | Package / Case 0805 (2012 Metric) |
Type Pass Through | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance 47 pF | Height (Max) 0.045" (1.15mm) |
Tolerance ±20% | Base Product Number |
Voltage - Rated 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 14,30000 Kč | 143,00 Kč |
| 50 | 11,15420 Kč | 557,71 Kč |
| 100 | 10,17980 Kč | 1 017,98 Kč |
| 500 | 8,53484 Kč | 4 267,42 Kč |
| 1 000 | 8,02670 Kč | 8 026,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,04637 Kč | 21 139,11 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |








