


APA2107LZGCK | |
|---|---|
DigiKey Part Number | 754-1924-2-ND - Tape & Reel (TR) 754-1924-1-ND - Cut Tape (CT) 754-1924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA2107LZGCK |
Description | LED GREEN CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.65V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA2107LZGCK Models |
Category | Voltage - Forward (Vf) (Typ) 2.65V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 515nm |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.10mm L x 1.00mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Domed Top | Base Product Number |
Lens Size 1.70mm x 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 100 | 5,08360 Kč | 508,36 Kč |
| 500 | 4,17902 Kč | 2 089,51 Kč |
| 1 000 | 3,88148 Kč | 3 881,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,62846 Kč | 7 256,92 Kč |
| 4 000 | 3,41349 Kč | 13 653,96 Kč |
| 6 000 | 3,30316 Kč | 19 818,96 Kč |
| 10 000 | 3,17851 Kč | 31 785,10 Kč |
| 14 000 | 3,10434 Kč | 43 460,76 Kč |
| 20 000 | 3,03199 Kč | 60 639,80 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |









