
LM73605QRNPRQ1 | |
|---|---|
DigiKey Part Number | 296-49517-2-ND - Tape & Reel (TR) 296-49517-1-ND - Cut Tape (CT) 296-49517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM73605QRNPRQ1 |
Description | IC REG BUCK ADJ 5A 30WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 5A 30-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM73605QRNPRQ1 Models |
Category | Voltage - Output (Max) 34.2V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 350kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 30-WQFN (6x4) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,10000 Kč | 145,10 Kč |
| 10 | 111,66700 Kč | 1 116,67 Kč |
| 25 | 103,31840 Kč | 2 582,96 Kč |
| 100 | 94,13610 Kč | 9 413,61 Kč |
| 250 | 91,14392 Kč | 22 785,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 82,26624 Kč | 246 798,72 Kč |
| Unit Price without VAT: | 145,10000 Kč |
|---|---|
| Unit Price with VAT: | 175,57100 Kč |











