


2N4854U | |
|---|---|
DigiKey Part Number | 365-2084-ND |
Manufacturer | |
Manufacturer Product Number | 2N4854U |
Description | TRANS NPN/PNP 40V 600MA 6-CLCC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 600mA 600mW Surface Mount 6-CLCC |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10nA (ICBO) |
Manufacturer TT Electronics/Optek Technology | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Bulk | Power - Max 600mW |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600mA | Package / Case 6-CLCC |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package 6-CLCC |
Vce Saturation (Max) @ Ib, Ic 400mV @ 15mA, 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 842,65000 Kč | 842,65 Kč |
| 100 | 763,06940 Kč | 76 306,94 Kč |
| 250 | 746,47892 Kč | 186 619,73 Kč |
| Unit Price without VAT: | 842,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 019,60650 Kč |


