
LM7322QMAX/NOPB | |
|---|---|
DigiKey Part Number | 296-46308-2-ND - Tape & Reel (TR) 296-46308-1-ND - Cut Tape (CT) 296-46308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7322QMAX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM7322QMAX/NOPB Models |
Category | Current - Supply 2.5mA (x2 Channels) |
Mfr | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 18V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 20 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1.1 µA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 700 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1495CS8#PBF | Analog Devices Inc. | 501 | 505-LT1495CS8#PBF-ND | 207,30000 Kč | Similar |
| LT1495CS8#TRPBF | Analog Devices Inc. | 3 233 | LT1495CS8#TRPBFCT-ND | 207,30000 Kč | Similar |
| LT1495HS8#PBF | Analog Devices Inc. | 26 | 161-LT1495HS8#PBF-ND | 257,77000 Kč | Similar |
| LT1495IS8#PBF | Analog Devices Inc. | 815 | 505-LT1495IS8#PBF-ND | 240,26000 Kč | Similar |
| LT1495IS8#TRPBF | Analog Devices Inc. | 2 528 | LT1495IS8#TRPBFCT-ND | 240,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,45000 Kč | 74,45 Kč |
| 10 | 55,97600 Kč | 559,76 Kč |
| 25 | 51,36280 Kč | 1 284,07 Kč |
| 100 | 46,28880 Kč | 4 628,88 Kč |
| 250 | 43,87164 Kč | 10 967,91 Kč |
| 500 | 43,39612 Kč | 21 698,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,94913 Kč | 99 872,82 Kč |
| 5 000 | 39,18615 Kč | 195 930,75 Kč |
| Unit Price without VAT: | 74,45000 Kč |
|---|---|
| Unit Price with VAT: | 90,08450 Kč |

