
LT1495IS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1495IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1495IS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1495IS8#PBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1µA (x2 Channels) |
Series | Current - Output / Channel 1.5 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.001V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 2.7 kHz | Base Product Number |
Current - Input Bias 25 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM7322QMAX/NOPB | Texas Instruments | 1 041 | 296-46308-1-ND | 3,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,26000 Kč | 240,26 Kč |
| 10 | 188,15800 Kč | 1 881,58 Kč |
| 25 | 175,14440 Kč | 4 378,61 Kč |
| 100 | 160,82510 Kč | 16 082,51 Kč |
| 300 | 152,83953 Kč | 45 851,86 Kč |
| 500 | 149,88722 Kč | 74 943,61 Kč |
| 1 000 | 146,50196 Kč | 146 501,96 Kč |
| Unit Price without VAT: | 240,26000 Kč |
|---|---|
| Unit Price with VAT: | 290,71460 Kč |

