Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2172IDR

DigiKey Part Number
296-40443-2-ND - Tape & Reel (TR)
296-40443-1-ND - Cut Tape (CT)
296-40443-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2172IDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2172IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
1.6mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
75 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
8 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD823ARZAnalog Devices Inc.3 514505-AD823ARZ-ND187,51000 KčSimilar
AD823ARZ-R7Analog Devices Inc.4 594AD823ARZ-R7CT-ND187,51000 KčSimilar
AD823ARZ-RLAnalog Devices Inc.8 240AD823ARZ-RLCT-ND187,51000 KčSimilar
ADA4610-2ARZAnalog Devices Inc.1 132505-ADA4610-2ARZ-ND127,04000 KčSimilar
ADA4610-2ARZ-R7Analog Devices Inc.1 370505-ADA4610-2ARZ-R7CT-ND127,04000 KčSimilar
In-Stock: 1 585
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,68000 Kč60,68 Kč
1045,37700 Kč453,77 Kč
2541,51720 Kč1 037,93 Kč
10037,28400 Kč3 728,40 Kč
25035,26488 Kč8 816,22 Kč
50034,56858 Kč17 284,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,98902 Kč79 972,55 Kč
5 00031,35190 Kč156 759,50 Kč
Manufacturers Standard Package
Unit Price without VAT:60,68000 Kč
Unit Price with VAT:73,42280 Kč