
OPA2172ID | |
|---|---|
DigiKey Part Number | 296-38683-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2172ID |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2172ID Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.6mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 8 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 47,53900 Kč | 475,39 Kč |
| 75 | 39,90733 Kč | 2 993,05 Kč |
| 150 | 38,13100 Kč | 5 719,65 Kč |
| 300 | 36,66880 Kč | 11 000,64 Kč |
| 525 | 35,67901 Kč | 18 731,48 Kč |
| 1 050 | 34,65030 Kč | 36 382,82 Kč |
| 2 550 | 33,59449 Kč | 85 665,95 Kč |
| 5 025 | 32,94747 Kč | 165 561,04 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |











