Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMLJ78CA | |
|---|---|
DigiKey Part Number | SMLJ78CABTR-ND - Tape & Reel (TR) SMLJ78CABCT-ND - Cut Tape (CT) SMLJ78CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ78CA |
Description | TVS DIODE 78VWM 126VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 22.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ78CA Models |
Category | Current - Peak Pulse (10/1000µs) 22.8A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 78V | Supplier Device Package |
Voltage - Breakdown (Min) 86.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 126V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ78CA | Littelfuse Inc. | 1 070 | SMDJ78CACT-ND | 42,00000 Kč | Direct |
| SMDJ78CA | Eaton - Electronics Division | 0 | 283-SMDJ78CATR-ND | 8,92499 Kč | Direct |
| 5.0SMDJ78CA-T7 | Littelfuse Inc. | 0 | 18-5.0SMDJ78CA-T7CT-ND | 43,05000 Kč | Similar |
| SMC3K78CA-M3/9A | Vishay General Semiconductor - Diodes Division | 0 | SMC3K78CA-M3/9A-ND | 27,24389 Kč | Similar |
| SMC3K78CAHM3/9A | Vishay General Semiconductor - Diodes Division | 0 | SMC3K78CAHM3/9A-ND | 27,30208 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 26,41500 Kč | 264,15 Kč |
| 100 | 17,76010 Kč | 1 776,01 Kč |
| 500 | 14,04934 Kč | 7 024,67 Kč |
| 1 000 | 12,85561 Kč | 12 855,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,34018 Kč | 34 020,54 Kč |
| 6 000 | 10,57760 Kč | 63 465,60 Kč |
| 9 000 | 10,18923 Kč | 91 703,07 Kč |
| 15 000 | 9,76407 Kč | 146 461,05 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |


















