
SMDJ78CA | |
|---|---|
DigiKey Part Number | SMDJ78CATR-ND - Tape & Reel (TR) SMDJ78CACT-ND - Cut Tape (CT) SMDJ78CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ78CA |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ78CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 23.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 25,78600 Kč | 257,86 Kč |
| 100 | 17,30660 Kč | 1 730,66 Kč |
| 500 | 13,67684 Kč | 6 838,42 Kč |
| 1 000 | 12,50872 Kč | 12 508,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,44910 Kč | 28 347,30 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |

