SMC3K78CAHM3/9A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2 057
Unit Price: 75,38000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 22,11353 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 1 100
Unit Price: 40,53000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 49,98000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 41,58000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 990
Unit Price: 57,32000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 596
Unit Price: 22,05000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 31 552
Unit Price: 22,89000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 89 359
Unit Price: 19,74000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 355,70612 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 323,36920 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 323,36920 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 16,17000 Kč
Datasheet

Similar


YAGEO
In Stock: 2 980
Unit Price: 6,72000 Kč
Datasheet
126V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
126V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMC3K78CAHM3/9A

DigiKey Part Number
SMC3K78CAHM3/9A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMC3K78CAHM3/9A
Description
TVS DIODE 78VWM 126VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
126V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMC3K78CAHM3/9A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
23.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50022,16075 Kč77 562,62 Kč
Manufacturers Standard Package
Unit Price without VAT:22,16075 Kč
Unit Price with VAT:26,81451 Kč