


SMCJ78CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ78CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ78CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ78CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ78CA/TR13 |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 11.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 25 | 4,14080 Kč | 103,52 Kč |
| 100 | 3,56340 Kč | 356,34 Kč |
| 250 | 3,28576 Kč | 821,44 Kč |
| 500 | 3,11904 Kč | 1 559,52 Kč |
| 1 000 | 2,98151 Kč | 2 981,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,08846 Kč | 9 265,38 Kč |
| 6 000 | 2,82077 Kč | 16 924,62 Kč |
| 9 000 | 2,68431 Kč | 24 158,79 Kč |
| 15 000 | 2,53097 Kč | 37 964,55 Kč |
| 21 000 | 2,44017 Kč | 51 243,57 Kč |
| 30 000 | 2,35467 Kč | 70 640,10 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

