SMCJ78CA-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 89 359
Unit Price: 19,74000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 355,70612 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 7,79166 Kč
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 1 596
Unit Price: 22,05000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 745
Unit Price: 23,52000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,43589 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,41187 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 16,17000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 7,17964 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 7,17964 Kč

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,97898 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 22,05000 Kč
Datasheet
126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ78CA-HRA

DigiKey Part Number
SMCJ78CA-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ78CA-HRA
Description
TVS DIODE 78VWM 126VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
11.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000323,36920 Kč970 107,60 Kč
Manufacturers Standard Package
Unit Price without VAT:323,36920 Kč
Unit Price with VAT:391,27673 Kč